+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

440.40

Rotary burr; Holder: hexagonal; 1/4"; wood

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
440.40
TME Symbol:
PG-440.40

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
rotary burr
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Tools application
wood
Gross weight45 g

WATCH VIDEO

See other products in this category: Drills - Others PG PROFESSIONAL,
*
440.40
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 4.10 USDGross price for quantities from 3 pcs - 4.10 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.