+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

496.88

Brush; wire; polyamide; metal; 235mm


Manufacturer: PG MINI

Manufacturer part number:
496.88
TME Symbol:
PG-49688

Specification

Manufacturer
PG MINI
Type of cleaning cloth
brush
Version
wire
Material
polyamide
Handle material
metal
Tool length
235mm
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight47.9 g
See other products in this category: Abrasive Brushes and Sponges PG MINI,
*
496.88
23 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 12 pcs - 2.68 USDGross price for quantities from 12 pcs - 2.68 USD
Net price for quantities from 24 pcs - 2.51 USDGross price for quantities from 24 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs