+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

496.93

Brush; wire; polyamide; plastic; 240mm; non-slip grip


Manufacturer: PG MINI

Manufacturer part number:
496.93
TME Symbol:
PG-49693

Specification

Manufacturer
PG MINI
Type of cleaning cloth
brush
Version
wire
Material
polyamide
Handle material
plastic
Tool length
240mm
Tools features
non-slip grip
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight101.9 g
See other products in this category: Abrasive Brushes and Sponges PG MINI,
*
496.93
29 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 3 pcs - 3.06 USDGross price for quantities from 3 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs