+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

728.00

Drill bit; Ø: 3mm; for glass; ceramics,glass


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
728.00
TME Symbol:
PG-728.00

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit
Drill diameter
3mm
Kind of drill bit
for glass
Tools application
  • ceramics
  • glass
Gross weight7.2 g
See other products in this category: Drills - Others PG PROFESSIONAL,
*
728.00
14 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs