+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.5130

Grinding wheel; Ø: 32mm; Disc thick: 2.2mm; plastic,steel; 2pcs.

Manufacturer: PG MINI

Manufacturer part number:
M.5130
TME Symbol:
PG-M5130

Specification

Manufacturer
PG MINI
Type of power tool accessories
grinding wheel
Saw diameter
32mm
Disc thickness
2.2mm
Quantity in set/package
2pcs.
Related items
PG-M8100, PG-M8110
Tools application
  • plastic
  • steel
Gross weight13.99 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs PG MINI,
*
M.5130
26 in TME stock
Net price for quantities from 1 pcg - 1.39 USDGross price for quantities from 1 pcg - 1.39 USD
Net price for quantities from 3 pcg - 1.32 USDGross price for quantities from 3 pcg - 1.32 USD
Net price for quantities from 5 pcg - 1.22 USDGross price for quantities from 5 pcg - 1.22 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg