+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.6008

Drill bit; for metal; Ø: 0.8mm; high speed steel; 2pcs.


Manufacturer: PG MINI

Manufacturer part number:
M.6008
TME Symbol:
PG-M6008

Specification

Manufacturer
PG MINI
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
0.8mm
Material
high speed steel
Quantity in set/package
2pcs.
Tools application
  • metal
  • plastic
  • wood
Gross weight5.31 g
See other products in this category: Drills for Metal PG MINI,
*
M.6008
12 in TME stock
Net price for quantities from 1 pcg - 1.45 USDGross price for quantities from 1 pcg - 1.45 USD
Net price for quantities from 3 pcg - 1.35 USDGross price for quantities from 3 pcg - 1.35 USD
Net price for quantities from 5 pcg - 1.26 USDGross price for quantities from 5 pcg - 1.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg