+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.6015

Drill bit; for metal; Ø: 1.5mm; high speed steel; 2pcs.

Manufacturer: PG MINI

Manufacturer part number:
M.6015
TME Symbol:
PG-M6015

Specification

Manufacturer
PG MINI
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
1.5mm
Material
high speed steel
Quantity in set/package
2pcs.
Tools application
  • metal
  • plastic
  • wood
Gross weight5.46 g
See other products in this category: Drills for Metal PG MINI,
*
M.6015
19 in TME stock
Net price for quantities from 1 pcg - 1.25 USDGross price for quantities from 1 pcg - 1.25 USD
Net price for quantities from 3 pcg - 1.22 USDGross price for quantities from 3 pcg - 1.22 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts