+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M.6210

Drill bit; for metal; Ø: 1mm; high speed steel; precision


Manufacturer: PG MINI

Manufacturer part number:
M.6210
TME Symbol:
PG-M6210

Specification

Manufacturer
PG MINI
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
1mm
Material
high speed steel
Version
precision
Tools application
  • metal
  • plastic
  • wood
Gross weight5.15 g
See other products in this category: Drills for Metal PG MINI,
*
M.6210
8 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs