+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC.005

Grindingstone; Ø: 10mm; aluminium oxide; plunger; 6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
MC.005
TME Symbol:
PG-MC.005

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grindingstone
Tip diameter
10mm
Tip material
aluminium oxide
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø10x15mm
Gross weight9.795 g

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories PG PROFESSIONAL,
*
MC.005
34 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs