+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML.005

Grindingstone; Ø: 12mm; aluminium oxide; plunger; 6mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
ML.005
TME Symbol:
PG-ML.005

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
grindingstone
Tip diameter
12mm
Tip material
aluminium oxide
Kind of holder
plunger
Holder socket size - mm
6mm
Dimensions
Ø12x20mm
Gross weight13.2 g

WATCH VIDEO

See other products in this category: Power Tools - Parts and Accessories PG PROFESSIONAL,
*
ML.005
31 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs