+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT872

File; planisher; square; 200mm; non-slip grip; steel

Manufacturer: PG TOOLS

Manufacturer part number:
PGT872
TME Symbol:
PG-T872

Specification

Manufacturer
PG TOOLS
Type of tool
file
Kind of file
planisher
File cross-section shape
square
Working part length
200mm
Tools features
non-slip grip
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Gross weight171.8 g
See other products in this category: Files, Scrapers PG TOOLS,
*
PGT872
6 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 4.87 USDGross price for quantities from 3 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.