+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1005305

Markers; transparent; strap; 48.2mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1005305

Alternative designations: KMK 4

TME Symbol:
PH-1005305

Specification

Manufacturer
PHOENIX CONTACT
Type of cable accessories
markers
Colour
transparent
Mechanical mounting
strap
Width
48.2mm
Gross weight2.148 g
EAN code4017918012496
See other products in this category: Wire Markers PHOENIX CONTACT,
*
1005305
100 in TME stock
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs