+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200149

Screwdriver: standard; Torx® with protection; T10H; 80mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1200149

Alternative designations: SF-TXH 10X80

TME Symbol:
PH-1200149

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T10H
Blade length
80mm
Screwdriver features
two-component handle
Gross weight33.94 g
See other products in this category: Standard Screwdrivers PHOENIX CONTACT,
*
1200149
6 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 5 pcs - 8.97 USDGross price for quantities from 5 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.