+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1204504

Screwdriver: standard; slot; 2.5x0.4mm; Blade length: 75mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1204504

Alternative designations: SZF 0-0,4X2,5

TME Symbol:
PH-1204504

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
75mm
Overall length
156mm
Screwdriver features
two-component handle
Gross weight25.92 g
See other products in this category: Standard Screwdrivers PHOENIX CONTACT,
*
1204504
10 in TME stock
Net price for quantities from 1 pcs - 5.76 USDGross price for quantities from 1 pcs - 5.76 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs