+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212077

Crimping jaws; non-insulated terminals; 4mm2,6mm2,10mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212077

Alternative designations: CRIMPFOX-M RC 10/DIE

TME Symbol:
PH-1212077

Specification

Manufacturer
PHOENIX CONTACT
Type of crimping tool accessories
crimping jaws
Crimp tool application
non-insulated terminals
Related items
CRIMPFOX-M
Wire cross-section
4mm2/6mm2/10mm2
Gross weight67.6 g
EAN code4046356452564
See other products in this category: Dedicated Crimping Tools PHOENIX CONTACT,
*
1212077
2 in TME stock
Net price for quantities from 1 pcs - 51.00 USDGross price for quantities from 1 pcs - 51.00 USD
Net price for quantities from 3 pcs - 47.61 USDGross price for quantities from 3 pcs - 47.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.