+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212152

Blade; 0.02÷10mm2; insulation stripping; stripping tool


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212152

Alternative designations: WIREFOX 10/SB

TME Symbol:
PH-1212152

Specification

Manufacturer
PHOENIX CONTACT
Type of tool accessories
blade
Wire cross-section
0.02...10mm2
Related items
PH-1212150
Used for wire stripping
insulation stripping
Application
stripping tool
Gross weight14.5 g
EAN code4046356455503
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212152
11 in TME stock
Net price for quantities from 1 pcs - 23.28 USDGross price for quantities from 1 pcs - 23.28 USD
Net price for quantities from 3 pcs - 21.72 USDGross price for quantities from 3 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.