+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212549

Screwdriver: standard; slot; 3.5x0.6mm; Blade length: 100mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212549

Alternative designations: SF-SL 0,6X3,5-100

TME Symbol:
PH-1212549

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
standard
Kind of bit
slot
Bit size
3.5x0.6mm
Blade length
100mm
Overall length
181mm
Screwdriver features
two-component handle
Gross weight31.88 g
See other products in this category: Standard Screwdrivers PHOENIX CONTACT,
*
1212549
11 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 5 pcs - 6.94 USDGross price for quantities from 5 pcs - 6.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs