+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212756

Screwdriver: universal-set; hex key,Phillips,slot,Torx®; case


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212756

Alternative designations: SF-M SET 2

TME Symbol:
PH-1212756

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, slot, Torx®
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PH1, PH2, 2.5x0.4mm, PH3, 3.5x0.6mm, 3.5x0.8mm, 5.5x1mm, 6.5x1.2mm, TX10, TX15, TX20, TX25, TX27, TX30
Kind of package
case
Quantity in set/package
17pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight460.6 g
See other products in this category: Screwdrivers Sets PHOENIX CONTACT,
*
1212756
4 in TME stock
Net price for quantities from 1 set - 114.83 USDGross price for quantities from 1 set - 114.83 USD
Net price for quantities from 5 set - 104.72 USDGross price for quantities from 5 set - 104.72 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.