+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PACT RCP-D140

Rogowski coil; current; Len: 3m; Probe l: 450mm; IP54; -30÷80°C


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
PACT RCP-D140
TME Symbol:
PH-2904891

Specification

Manufacturer
PHOENIX CONTACT
Type of test accessories
Rogowski coil
Kind of probe
current
Cable length
3m
Probe length
450mm
Measurement
AC current
IP rating
IP54
Colour
yellow
Operating temperature
-30...80°C
Conform to the norm
IEC 61010-2-030 IEC 61869-10
Gross weight169.9 g
See other products in this category: Rogowski Coils PHOENIX CONTACT,
*
PACT RCP-D140
2 in TME stock
Net price for quantities from 1 pcs - 193.63 USDGross price for quantities from 1 pcs - 193.63 USD
Net price for quantities from 3 pcs - 175.08 USDGross price for quantities from 3 pcs - 175.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.