+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

929002881180

LED tape; 8mm; 3.7W/m; CRImin: 80; 24VDC; 135lm/W


Manufacturer: PHILIPS

Manufacturer part number:
929002881180
TME Symbol:
PH-30K135A8-HC10N

Specification

Manufacturer
PHILIPS
Type of optoelectronic module
LED tape
Width
8mm
Maximum power per meter
3.7W/m
Min. colour rendering index
80
Operating voltage
24V DC
Light source efficiency
135lm/W
Chromatic coordinates
x: 0.434; y: 0.403
Colour temperature
3000K
Manufacturer series
Fortimo LEDFlex
Luminosity
500lm/m
Cutting length
100mm
Gross weight100 g
Certificates
See other products in this category: Light sources - LED ribbon PHILIPS,
See other products from this series.:
*
929002881180
35 in TME stock
Net price for quantities from 1 m - 9.97 USDGross price for quantities from 1 m - 9.97 USD
Net price for quantities from 5 m - 9.60 USDGross price for quantities from 5 m - 9.60 USD
Net price for quantities from 15 m - 9.22 USDGross price for quantities from 15 m - 9.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m