+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH102600T021-ZFC

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 192.96x115.76x4.84mm


Manufacturer: POWERTIP

Manufacturer part number:
PH102600T021-ZFC
TME Symbol:
PH102600T021-ZFC

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
154.21x85.92mm
Dimensions
192.96x115.76x4.84mm
Luminosity
500cd/m2
Connector pinout layout
1x6, 1x40
Number of pins
46
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
FT5426, JD9165
Touchpad
capacitive
Interface
  • I2C
  • LVDS
Supply voltage
  • 3.1...3.6V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules POWERTIP,
*
PH102600T021-ZFC
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 30.90 USDGross price for quantities from 50 pcs - 30.90 USD