+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 1.77" | |
Display resolution | 128x160 | |
Illumination | LED | |
Contrast | 250:1 | |
Window dimensions (H x W) | 28.032x35.04mm | |
Dimensions | 34x47x2.4mm | |
Operating temperature | -20...70°C | |
Interface | 8bit 80-system | |
Luminosity | 190...260cd/m2 | |
Connector pinout layout | 1x22 | |
Number of pins | 22 | |
Tape pitch | 0.8mm | |
Backlight colour | white | |
Kind of controller | ST7735S | |
Touchpad | none |