+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH128800T007-ZHR01

Display: TFT; 10.1"; 1280x800; Illumin: LED; Interface: I2C,LVDS

Manufacturer: POWERTIP

Manufacturer part number:
PH128800T007-ZHR01
TME Symbol:
PH128800T007-ZHR01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
217.96x136.6mm
Dimensions
254.96x173.6x10.8mm
Luminosity
600cd/m2
Connector pinout layout
1x6, 1x40
Number of pins
46
Kind of controller
FT5726
Touchpad
capacitive
Interface
  • I2C
  • LVDS
Supply voltage
  • 3...3.6V DC
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules POWERTIP,
*
PH128800T007-ZHR01
0 in TME stock
Net price for quantities from 1 pcs - 111.00 USDGross price for quantities from 1 pcs - 111.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.