+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH240320T-062-L-Q

Display: TFT; 2.4"; 240x320; Illumin: LED; Dim: 42.32x60.06x2.4mm

Manufacturer: POWERTIP

Manufacturer part number:
PH240320T-062-L-Q
TME Symbol:
PH240320T-062-L-Q

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
2.4"
Display resolution
240x320
Illumination
LED
Contrast
600:1
Window dimensions (H x W)
37.72x49.96mm
Dimensions
42.32x60.06x2.4mm
Interface
8bit
Luminosity
110...120cd/m2
Connector pinout layout
1x38
Number of pins
38
Backlight colour
white
Kind of controller
ILI9341
Touchpad
none
Supply voltage
  • 2.8V DC
Gross weight9.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH240320T-062-L-Q
35 in TME stock
Net price for quantities from 1 pcs - 12.52 USDGross price for quantities from 1 pcs - 12.52 USD
Net price for quantities from 3 pcs - 11.01 USDGross price for quantities from 3 pcs - 11.01 USD
Net price for quantities from 10 pcs - 10.35 USDGross price for quantities from 10 pcs - 10.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 39 pcs