+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POWERTIP | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 3.5" | |
Display resolution | 320x240 | |
Illumination | LED | |
Contrast | 600:1 | |
Window dimensions (H x W) | 70.08x52.56mm | |
Dimensions | 76.9x63.9x3.2mm | |
Luminosity | 800...1000cd/m2 | |
Connector pinout layout | 1x50 | |
Number of pins | 50 | |
Tape pitch | 0.5mm | |
Backlight colour | RGB | |
Kind of controller | HX8238D | |
Manufacturer series | E series | |
Family | 4-in-1 | |
Touchpad | none | |
Part status | Not recommended for new designs |