+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T-013-I-Q

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 164.9x100x3.4mm

Manufacturer: POWERTIP

Manufacturer part number:
PH800480T-013-I-Q
TME Symbol:
PH800480T-013-I-Q

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
anti-glare glass
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
155.08x86.92mm
Dimensions
164.9x100x3.4mm
Luminosity
250...300cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Kind of controller
HX8264E
Touchpad
none
Interface
  • 24bit
  • RGB
Supply voltage
  • 3...3.6V DC
Gross weight116.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: TFT displays POWERTIP,
*
PH800480T-013-I-Q
19 in TME stock
Net price for quantities from 1 pcs - 49.81 USDGross price for quantities from 1 pcs - 49.81 USD
Net price for quantities from 3 pcs - 46.40 USDGross price for quantities from 3 pcs - 46.40 USD
Net price for quantities from 10 pcs - 44.70 USDGross price for quantities from 10 pcs - 44.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcs