+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH800480T013-IBA01

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 164.9x100x3.4mm

Manufacturer: POWERTIP

Manufacturer part number:
PH800480T013-IBA01
TME Symbol:
PH800480T013-IBA01

Specification

Manufacturer
POWERTIP
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
154.08x85.92mm
Dimensions
164.9x100x3.4mm
Operating temperature
-20...70°C
Interface
RGB
Luminosity
440...520cd/m2
Connector pinout layout
1x50
Number of pins
50
Tape pitch
0.5mm
Backlight colour
white
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight117.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: TFT displays POWERTIP,
*
PH800480T013-IBA01
15 in TME stock
Net price for quantities from 1 pcs - 29.76 USDGross price for quantities from 1 pcs - 29.76 USD
Net price for quantities from 3 pcs - 26.98 USDGross price for quantities from 3 pcs - 26.98 USD
Net price for quantities from 10 pcs - 26.04 USDGross price for quantities from 10 pcs - 26.04 USD
Net price for quantities from 25 pcs - 25.12 USDGross price for quantities from 25 pcs - 25.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.