+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PI6-1P-12VDC

Relay: interface; Ucoil: 12VDC; SPDT; 6A; SPDT; 6A/230VAC; 6A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
PI6-1P-12VDC
TME Symbol:
PI61P12VDC

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
12V DC
Contacts configuration
SPDT
Max. operating current
6A
Kind of output
SPDT
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 250V AC, max. 300V DC
Mounting
for DIN rail mounting
Manufacturer series
PI6
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...55°C
Contact material
AgSnO2
Body dimensions
93.8x6.2x80mm
Dimensions
Gross weight39.81 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PI6-1P-12VDC
180 in TME stock
Net price for quantities from 1 set - 17.23 USDGross price for quantities from 1 set - 17.23 USD
Net price for quantities from 5 set - 14.07 USDGross price for quantities from 5 set - 14.07 USD
Net price for quantities from 20 set - 13.59 USDGross price for quantities from 20 set - 13.59 USD
Net price for quantities from 100 set - 12.64 USDGross price for quantities from 100 set - 12.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set