+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PI84-012DC-M41G-MS-2012

Relay: interface; Ucoil: 12VDC; DPDT; 8A; 8A/230VAC; 8A/24VDC; PI84


Manufacturer: RELPOL

Manufacturer part number:
PI84-012DC-M41G-MS-2012
TME Symbol:
PI84012DC00LD

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
12V DC
Contacts configuration
DPDT
Max. operating current
8A
AC contacts rating @R
8A / 230V AC
DC contacts rating @R
8A / 24V DC
Switched voltage
max. 300V DC, max. 400V AC
Mounting
for DIN rail mounting, on panel
Manufacturer series
PI84
Leads
screw terminals
Relay variant
Relay set
Operate time
7ms
Release time
3ms
Operating temperature
-40...85°C
Contact material
AgNi
Body dimensions
78.1x15.9x66.5mm
Contact resistance
100mΩ
Switching capacity
2kVA
OEM number
854909
Kit contents
  • ejector
  • holder
  • indication module
  • label
  • RM84 relay
Dimensions
Schematic diagram
Gross weight64.9 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PI84-012DC-M41G-MS-2012
212 in TME stock
Net price for quantities from 1 set - 15.29 USDGross price for quantities from 1 set - 15.29 USD
Net price for quantities from 5 set - 12.87 USDGross price for quantities from 5 set - 12.87 USD
Net price for quantities from 30 set - 12.24 USDGross price for quantities from 30 set - 12.24 USD
Net price for quantities from 100 set - 11.70 USDGross price for quantities from 100 set - 11.70 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set