+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Max. operating current | 16A | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 16A / 24V DC | |
Switched voltage | max. 300V DC, max. 400V AC | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | PI85 | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operate time | 7ms | |
Release time | 3ms | |
Operating temperature | -40...85°C | |
Contact material | AgNi | |
Body dimensions | 78.1x15.9x66.5mm | |
Contact resistance | 100mΩ | |
Coil power consumption | 480mW | |
OEM number | 854916 |