+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIR2-024DC-00LD

Relay: interface; Ucoil: 24VDC; DPDT; 12A; 12A/250VAC; 12A/24VDC


Manufacturer: RELPOL

Manufacturer part number:
PIR2-024DC-00LD
TME Symbol:
PIR2024DC00LD

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
DPDT
Max. operating current
12A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 24V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting, on panel
Manufacturer series
R2
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...55°C
Contact material
AgNi
Body dimensions
75x27x82mm
Coil resistance
640Ω
Contact resistance
100mΩ
OEM number
854795
Kit contents
  • ejector
  • holder
  • indication module
  • label
  • R2 relay
Dimensions
Schematic diagram
Gross weight106.65 g
Certificates
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
PIR2-024DC-00LD
127 in TME stock
Net price for quantities from 1 set - 20.19 USDGross price for quantities from 1 set - 20.19 USD
Net price for quantities from 4 set - 16.27 USDGross price for quantities from 4 set - 16.27 USD
Net price for quantities from 24 set - 15.59 USDGross price for quantities from 24 set - 15.59 USD
Net price for quantities from 100 set - 14.47 USDGross price for quantities from 100 set - 14.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 setCardboard = 5 setCardboard = 40 set