+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | interface | |
Coil voltage | 12V DC | |
Contacts configuration | 4PDT | |
Max. operating current | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Switched voltage | max. 250V AC, max. 250V DC | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | R4 | |
Leads | screw terminals | |
Relay variant | Relay set | |
Operating temperature | -40...55°C | |
Contact material | AgNi | |
Body dimensions | 75x27x82mm | |
Coil resistance | 160Ω | |
Contact resistance | 100mΩ | |
OEM number | 854769 |