+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIXXILCD-13P2-CTP-CLB

Display: TFT; 1.3"; 240x240; 14kBRAM; Interface: GPIO,I2C-Master


Manufacturer: 4D Systems

Manufacturer part number:
PIXXILCD-13P2-CTP-CLB
TME Symbol:
PIXXILCD-13P2-CC

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
1.3"
Display resolution
240x240
Memory
14kB RAM
No. of colours
65k
Operating temperature
-13...70°C
Luminosity
270cd/m2
Connector pinout layout
1x15
Microcontroller
PIXXI-28
Connection
ZIF FFC
Operating current
0.105A
Flash memory organisation
32kB
Touchpad
capacitive
Interface
  • GPIO
  • I2C - Master
Supply voltage
  • 5V
Kit contents
  • 30pin FFC cable
  • display module
  • GEN4-IB
Gross weight56.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
PIXXILCD-13P2-CTP-CLB
0 in TME stock
Net price for quantities from 1 pcs - 43.01 USDGross price for quantities from 1 pcs - 43.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.