+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6005-IEC-SW

Clip-on probe; pincers type; 6A; black; Grip capac: max.4.5mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6005-IEC-SW
TME Symbol:
PJ6005-B

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
6A
Colour
black
Grip capacity
max. 4.5mm
Rated voltage
1kV
Socket size
4mm
Overall length
159mm
Conform to the norm
CAT II 1000V EN 61010
Dimensions
Gross weight15.74 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6005-IEC-SW
3 in TME stock
Net price for quantities from 1 pcs - 48.21 USDGross price for quantities from 1 pcs - 48.21 USD
Net price for quantities from 5 pcs - 44.31 USDGross price for quantities from 5 pcs - 44.31 USD
Net price for quantities from 10 pcs - 41.70 USDGross price for quantities from 10 pcs - 41.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs