+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2010-100R

Test lead; 60VDC; 30VAC; 12A; probe tip,banana plug 4mm; Len: 1m


Manufacturer: ELECTRO-PJP

Manufacturer part number:
2010-100R
TME Symbol:
PJP2010-100R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
12A
Cable length
1m
Colour
red
Wire cross-section
0.75mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight30.2 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2010-100R
7 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 20 pcs - 4.70 USDGross price for quantities from 20 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs