+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2112-100BL

Test lead; 60VDC; 30VAC; 20A; banana plug 4mm,both sides; Len: 1m

Manufacturer: ELECTRO-PJP

Manufacturer part number:
2112-100BL
TME Symbol:
PJP2112-100BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
20A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
blue
Wire cross-section
1mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight38.1 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
2112-100BL
66 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs