+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

404-890-R

Clip-on probe; hook type; 5A; 70VDC; red; 4mm; 33VAC


Manufacturer: ELECTRO-PJP

Manufacturer part number:
404-890-R
TME Symbol:
PJP404-890-R

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Rated voltage
33V AC/70V DC
Colour
red
Socket size
4mm
Dimensions
Gross weight5.863 g
See other products in this category: Test hooks ELECTRO-PJP,
*
404-890-R
112 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 7.06 USDGross price for quantities from 5 pcs - 7.06 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 50 pcs - 6.20 USDGross price for quantities from 50 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs