+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5015

Crocodile clip; 16A; 60VDC; Grip capac: max.10mm; Contacts: steel


Manufacturer: ELECTRO-PJP

Manufacturer part number:
5015
TME Symbol:
PJP5015

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
crocodile clip
Current rating
16A
Rated voltage
30V AC/60V DC
Grip capacity
max. 10mm
Overall length
50mm
Contact material
steel
Contact plating
nickel plated
Socket size
4mm
Gross weight3.01 g
See other products in this category: Crocodile Clips - Others ELECTRO-PJP,
*
5015
120 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs