+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6007-IEC-BL

Clip-on probe; crocodile; 6A; blue; Contacts: brass; 4mm; L: 177mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6007-IEC-BL
TME Symbol:
PJP6007-IEC-BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
6A
Colour
blue
Contact material
brass
Socket size
4mm
Conform to the norm
CAT II 1000V CAT III 1000V CAT IV 600V
Length
177mm
Material
steel
Gross weight24 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6007-IEC-BL
0 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 10 pcs - 17.63 USDGross price for quantities from 10 pcs - 17.63 USD
Net price for quantities from 20 pcs - 16.56 USDGross price for quantities from 20 pcs - 16.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.