+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6008-IEC-BL

Clip-on probe; hook type; 6A; blue; Contacts: brass; 4mm; L: 158mm


Manufacturer: ELECTRO-PJP

Manufacturer part number:
6008-IEC-BL
TME Symbol:
PJP6008-IEC-BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
6A
Colour
blue
Contact material
brass
Socket size
4mm
Conform to the norm
CAT II 1000V
Length
158mm
Material
steel
Gross weight20 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6008-IEC-BL
0 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
Net price for quantities from 20 pcs - 12.41 USDGross price for quantities from 20 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.