+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of relay | installation | |
Relay variant | monostable | |
Contacts configuration | SPDT | |
Coil voltage | 12V AC, 12V DC | |
Mounting | for DIN rail mounting | |
Max. operating current | 16A | |
Operating temperature | -25...50°C | |
IP rating | IP20 | |
Leads | screw terminals |