+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-1P-230V

Relay: installation; monostable; SPDT; Ucoil: 230VAC; 16A; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
PK-1P-230V
TME Symbol:
PK-1P-230V

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPDT
Coil voltage
230V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight65.82 g
Certificates
EAN code5908312595533
See other products in this category: Installation Relays F&F,
*
PK-1P-230V
54 in TME stock
Net price for quantities from 1 pcs - 13.12 USDGross price for quantities from 1 pcs - 13.12 USD
Net price for quantities from 5 pcs - 12.30 USDGross price for quantities from 5 pcs - 12.30 USD
Net price for quantities from 10 pcs - 11.48 USDGross price for quantities from 10 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.