+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-1P-24V

Relay: installation; monostable; SPDT; Ucoil: 24VAC,24VDC; 16A


Manufacturer: F&F

Manufacturer part number:
PK-1P-24V
TME Symbol:
PK-1P-24V

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPDT
Coil voltage
24V AC, 24V DC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight62.88 g
Certificates
EAN code5908312595632
See other products in this category: Installation Relays F&F,
*
PK-1P-24V
48 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 5 pcs - 12.33 USDGross price for quantities from 5 pcs - 12.33 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 11.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.