+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK-2P-12V

Relay: installation; monostable; SPDT; Ucoil: 12VAC,12VDC; 8A; IP20

Manufacturer: F&F

Manufacturer part number:
PK-2P-12V
TME Symbol:
PK-2P-12V

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
monostable
Contacts configuration
SPDT
Coil voltage
12V AC, 12V DC
Mounting
for DIN rail mounting
Max. operating current
8A
Operating temperature
-25...50°C
IP rating
IP20
Leads
screw terminals
Gross weight64.66 g
Certificates
EAN code5908312595656
See other products in this category: Installation Relays F&F,
*
PK-2P-12V
30 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 14.27 USDGross price for quantities from 5 pcs - 14.27 USD
Net price for quantities from 10 pcs - 13.32 USDGross price for quantities from 10 pcs - 13.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.