+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | white warm | |
Maximum power | 5W | |
Colour temperature | 2100-2190K | |
Luminosity | 100...113lm | |
Viewing angle | 130° | |
LED current | 350mA | |
Operating voltage | 2.7...3.3V DC | |
LED lens | yellow | |
Dimensions | 3.46x3.45x1.9mm | |
Front | convex | |
Min. colour rendering index | 75 | |
Operating temperature | -40...90°C | |
Mounting | SMD | |
Case - mm | 3535 | |
Shape | square |