+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2G221MND3030Y

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø30x30mm; ±20%


Manufacturer: Elite

Manufacturer part number:
PK2G221MND3030Y
TME Symbol:
PK2G221MND3030Y

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø30x30mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Height
30mm
Diameter
30mm
Gross weight18.835 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SNAP-IN electrolytic capacitors Elite,
*
PK2G221MND3030Y
0 in TME stock
Net price for quantities from 1440 pcs - 1.55 USDGross price for quantities from 1440 pcs - 1.55 USD
No. of pieces (Multiplicity: 480)
Minimum order quantity: 1 440.
Multiplicity: 480.