+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-3LAE-SD

Power LED; amber; 130°; 350mA; λd: 587÷597nm; 50÷60lm; 3W; SMD

Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-3LAE-SD
TME Symbol:
PK2N-3LAE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
amber
Viewing angle
130°
LED current
350mA
Wavelength
587...597nm
Luminosity
50...60lm
Maximum power
3W
Dimensions
3.45x3.44x1.9mm
Mounting
SMD
LED lens
transparent
Manufacturer series
Phenix
Operating temperature
-40...90°C
Shape
square
Front
convex
Operating voltage
2.2V DC
Case - mm
3535
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PK2N-3LAE-SD
4000 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs