+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-3LBE-SD

Power LED; blue; 130°; 350mA; λd: 455÷475nm; 23.5÷30.6lm; 3W; SMD


Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-3LBE-SD
TME Symbol:
PK2N-3LBE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
blue
Viewing angle
130°
LED current
350mA
Wavelength
455...475nm
Luminosity
23.5...30.6lm
Maximum power
3W
Dimensions
3.45x3.44x1.9mm
Mounting
SMD
LED lens
transparent
Manufacturer series
Phenix
Operating temperature
-40...90°C
Shape
square
Front
convex
Operating voltage
3.2V DC
Case - mm
3535
Gross weight0.088 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
See other products from this series.:
*
PK2N-3LBE-SD
1602 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs