+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-3LEE-HSD

Power LED; Case (mm): 3535; cherry red; 130°; convex; square

Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-3LEE-HSD
TME Symbol:
PK2N-3LEE-HSD

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
Case - mm
3535
LED colour
cherry red
Viewing angle
130°
Front
convex
Shape
square
Wavelength
720...740nm
LED lens
transparent
LED current
700mA
Operating voltage
1.8...2.4V DC
Dimensions
3.46x3.45x1.9mm
Mounting
SMD
Maximum power
3W
Radiant power
350mW
Manufacturer series
Phenix
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Plants growth LED ProLight Opto,
See other products from this series.:
*
PK2N-3LEE-HSD
2312 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs