+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | green | |
Viewing angle | 130° | |
LED current | 350mA | |
Wavelength | 515...535nm | |
Luminosity | 100...140lm | |
Maximum power | 3W | |
Dimensions | 3.45x3.44x1.9mm | |
Mounting | SMD | |
LED lens | transparent | |
Manufacturer series | Phenix | |
Operating temperature | -40...90°C | |
Shape | square | |
Front | convex | |
Operating voltage | 3.2V DC | |
Case - mm | 3535 |